Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-B-G-M32-ER-AL

EVO metal cable gland with bayonet locking - B series - size M32 - cable diameter: 14 - 21 mm

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
EVO metal cable gland with bayonet locking - B series - size M32 - cable diameter: 14 - 21 mm
Search Keywords: HCBGM32ERAL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: HC-B-G-M32-ER-AL
Alias/AKA: 1411444
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Gland
Color: Silver
Body Material: Aluminum
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-B-G-M32-ER-AL discontinued?
Yes, HC-B-G-M32-ER-AL from Phoenix Contact is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC-B-G-M32-ER-AL?
The recommended replacement for HC-B-G-M32-ER-AL is HC-B-G-M32-PLRBK from Phoenix Contact, available from OnlineComponents.com.
Is HC-B-G-M32-ER-AL RoHS compliant?
Yes, HC-B-G-M32-ER-AL is RoHS compliant.
What is the lead time for HC-B-G-M32-ER-AL?
The standard lead time for HC-B-G-M32-ER-AL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!