Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-B-G-M25-PLRBK

EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable diameter: 9 ... 17 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable diameter: 9 ... 17 mm
Search Keywords: HCBGM25PLRBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: HC-B-G-M25-PLRBK
Alias/AKA: 1407670
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Gland
Body Material: Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HC-B-G-M25-PLRBK?
The recommended replacement for HC-B-G-M25-PLRBK is HC-B-G-M25-ER-AL from Phoenix Contact, available from OnlineComponents.com.
Is HC-B-G-M25-PLRBK RoHS compliant?
Yes, HC-B-G-M25-PLRBK is RoHS compliant.
What is the lead time for HC-B-G-M25-PLRBK?
The standard lead time for HC-B-G-M25-PLRBK is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
On Order:
100   can ship 11/26/26
Minimum Order Quantity:
3
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$6.03
15 +
$5.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!