- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-B-G-M20-ER-AL
HC-B-G-M20-ER-AL
Phoenix Contact
EVO metal cable gland with bayonet locking - B series - size M20 - cable diameter: 7 - 13 mm
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Description
+
EVO metal cable gland with bayonet locking - B series - size M20 - cable diameter: 7 - 13 mm
Search Keywords: HCBGM20ERAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-G-M20-ER-AL
-
Alias/AKA:1411442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland Metal
-
Color:Silver
-
Body Material:Aluminum Die Cast
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
4 Weeks
can ship
6/16/26