Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-B-G-M20-EC-AL

EVO EMC cable gland with bayonet locking - B series - size M20 - cable diameter: 9 ... 13 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
EVO EMC cable gland with bayonet locking - B series - size M20 - cable diameter: 9 ... 13 mm
Search Keywords: HCBGM20ECAL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: HC-B-G-M20-EC-AL
Alias/AKA: 1411439
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Gland
Color: Silver
Body Material: Aluminum
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-B-G-M20-EC-AL discontinued?
Yes, HC-B-G-M20-EC-AL from Phoenix Contact is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC-B-G-M20-EC-AL?
The recommended replacement for HC-B-G-M20-EC-AL is 1411439 from Phoenix Contact, available from OnlineComponents.com.
Is HC-B-G-M20-EC-AL RoHS compliant?
Yes, HC-B-G-M20-EC-AL is RoHS compliant.
What is the lead time for HC-B-G-M20-EC-AL?
The standard lead time for HC-B-G-M20-EC-AL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$13.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!