- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B-GCA-M20-PLRBK
Phoenix Contact
HC-B-GCA-M20-PLRBK
EVO corrugated pipe screw connection, size: M20, protection class: IP66, plastic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EVO corrugated pipe screw connection, size: M20, protection class: IP66, plastic
Search Keywords: HCBGCAM20PLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-GCA-M20-PLRBK
-
Alias/AKA:1412021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing Screw Connection
-
Dimension:48.8 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Frequently Asked Questions
Is HC-B-GCA-M20-PLRBK RoHS compliant?
Yes, HC-B-GCA-M20-PLRBK is RoHS compliant.
What is the lead time for HC-B-GCA-M20-PLRBK?
The standard lead time for HC-B-GCA-M20-PLRBK is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$16.58
10
$15.55
25
$14.63
50
$14.01
100
$13.62
250
$13.25
500 +
$13.06
Click for Quote
Log in
to unlock special pricing