- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-B-GB-M20-PLRBK
HC-B-GB-M20-PLRBK
Phoenix Contact
Set consisting of: EVO plastic adapter 1414243 and plastic screw connection with bending armor rod 1415179 - M20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Set consisting of: EVO plastic adapter 1414243 and plastic screw connection with bending armor rod 1415179 - M20
Search Keywords: HCBGBM20PLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-GB-M20-PLRBK
-
Alias/AKA:1414660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:N/A
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/23/26