help desk software
Image is representational - see mfr. specs

HC-BB46-I-CT-F

Phoenix Contact

HEAVYCON socket insert - series: BB46 - 46-pos. - crimp connection - with plastic coding profile - can be coded

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HEAVYCON socket insert - series: BB46 - 46-pos. - crimp connection - with plastic coding profile - can be coded
Search Keywords: HCBB46ICTF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-BB46-I-CT-F
  • Alias/AKA:
    1584758
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular3726
  • Mounting:
    Cable Mount3718
  • Body Orientation:
    Straight3707
  • Gender:
    PL3712
  • Pitch:
    N/A
  • Termination Method:
    Crimp3725
  • Number of Contacts:
    46Signal/1Ground
  • Maximum Voltage Rating:
    5003716V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$39.55
3 +
$37.57
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments