- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-BB10-I-PT-F
HC-BB10-I-PT-F
Phoenix Contact
Contact insert - number of positions: 10+PE - size: B6 - power contacts: 10 - control contacts: 0 - number of connections per ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 10+PE - size: B6 - power contacts: 10 - control contacts: 0 - number of connections per position: 1 - Socket - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: HCBB10IPTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-BB10-I-PT-F
-
Alias/AKA:1014417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70
can ship
10 Weeks
can ship
8/24/26