- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- HC-B 6-TMS-100/O1STM20G-E
HC-B 6-TMS-100/O1STM20G-E
Phoenix Contact
Connector Accessories Sleeve Housing Straight Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Sleeve Housing Straight Aluminum Die Cast
Search Keywords: HCB6TMS100O1STM20GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 6-TMS-100/O1STM20G-E
-
Alias/AKA:1604049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:92 x 100 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26