- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-B 6-TFL-H-O1PG21G
HC-B 6-TFL-H-O1PG21G
Phoenix Contact
HEAVYCON B6 sleeve housing, for single locking latch, height: 72 mm, with 1 x Pg21 gland, straight cable outlet
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
HEAVYCON B6 sleeve housing, for single locking latch, height: 72 mm, with 1 x Pg21 gland, straight cable outlet
Search Keywords: HCB6TFLHO1PG21G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 6-TFL-H-O1PG21G
-
Alias/AKA:1460021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1460021
-
Type:Housing
-
Dimension:43 x 72 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.98
5
$18.69
10
$18.38
25
$17.86
50
$17.38
100
$17.12
250 +
$16.87
Click for Quote
Log in
to unlock special pricing