- Home ›
- All Products›
- HC-B-6-I-UT-F
HC-B-6-I-UT-F
Phoenix Contact
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 1 - Socket - Screw connection - 50 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 1 - Socket - Screw connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: HCB6IUTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-6-I-UT-F
-
Alias/AKA:1648128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
205
can ship
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26