- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 48-SMLD-100/M1PG29
HC-B 48-SMLD-100/M1PG29
Phoenix Contact
Box mounting base, with single locking latch, height 100 mm, with screw connection, 1x Pg29, with protective covers
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Box mounting base, with single locking latch, height 100 mm, with screw connection, 1x Pg29, with protective covers
Search Keywords: HCB48SMLD100M1PG29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 48-SMLD-100/M1PG29
-
Alias/AKA:1772214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:145 x 120 x 100 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$180.69
5
$175.93
10
$173.29
20
$170.69
50 +
$168.13
Click for Quote
Log in
to unlock special pricing