- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 32-TFQ-80/M1PG21G
HC-B 32-TFQ-80/M1PG21G
Phoenix Contact
Sleeve housing, for double locking latch, height 80 mm, with screw connection, 1x Pg21, straight cable entry
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sleeve housing, for double locking latch, height 80 mm, with screw connection, 1x Pg21, straight cable entry
Search Keywords: HCB32TFQ80M1PG21G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 32-TFQ-80/M1PG21G
-
Alias/AKA:1775677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:93.5 x 80 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.