- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 32-KMQ-82/M1PG21
HC-B 32-KMQ-82/M1PG21
Phoenix Contact
Coupling housing, with double locking latch, height 82 mm, with screw connection, 1x Pg21
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Coupling housing, with double locking latch, height 82 mm, with screw connection, 1x Pg21
Search Keywords: HCB32KMQ82M1PG21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 32-KMQ-82/M1PG21
-
Alias/AKA:1775729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coupling Housing
-
Dimension:94 x 79 x 82 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$75.44
5
$72.53
10
$69.55
20
$68.51
50
$67.48
100 +
$66.47
Click for Quote
Log in
to unlock special pricing