- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 24-TFQ-76/O1STM32G-EM
HC-B 24-TFQ-76/O1STM32G-EM
Phoenix Contact
Heavycon Sleeve Housing B24 For Double Locking Latch Height 76 mm With Thread M32 Straight Cable Outlet Emc Version
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavycon Sleeve Housing B24 For Double Locking Latch Height 76 mm With Thread M32 Straight Cable Outlet Emc Version
Search Keywords: HCB24TFQ76O1STM32GEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 24-TFQ-76/O1STM32G-EM
-
Alias/AKA:1642807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:120 x 76 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$45.61
5
$42.76
10
$40.24
25
$38.53
50
$37.46
100
$36.46
250 +
$35.91
Click for Quote
Log in
to unlock special pricing