- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B24-SL-PLBK
Phoenix Contact
HC-B24-SL-PLBK
Replacement single locking latch for HEAVYCON EVO housing type B24 - PA
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Replacement single locking latch for HEAVYCON EVO housing type B24 - PA
Search Keywords: HCB24SLPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B24-SL-PLBK
-
Alias/AKA:1407701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Locking Latch
-
Dimension:135.7 x 37 x 52.8mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is HC-B24-SL-PLBK RoHS compliant?
Yes, HC-B24-SL-PLBK is RoHS compliant.
What is the lead time for HC-B24-SL-PLBK?
The standard lead time for HC-B24-SL-PLBK is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
5 Weeks
can ship
10/19/26