help desk software
Image is representational - see mfr. specs

HC-B 24-I-PT-M

Phoenix Contact

HEAVYCON pin insert, B24 series, 24 + PE-pos., push-in connection

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HEAVYCON pin insert, B24 series, 24 + PE-pos., push-in connection
Search Keywords: HCB24IPTM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-B 24-I-PT-M
  • Alias/AKA:
    1407736
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
Manufacturer Stock:
2,754 can ship
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.09
3 +
$28.59
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments