- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-B 24-I-DT-F
HC-B 24-I-DT-F
Phoenix Contact
HEAVYCON female insert, B24 series, 24-pos., push-in connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON female insert, B24 series, 24-pos., push-in connection
Search Keywords: HCB24IDTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 24-I-DT-F
-
Alias/AKA:1648322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:24
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.0468
5
$20.7311
10
$20.3859
25
$19.8005
50
$19.2784
100
$18.9893
250 +
$18.7044
Click for Quote
Log in
to unlock special pricing