- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- HC-B 24-FL-MDI
HC-B 24-FL-MDI
Phoenix Contact
Flange seal, for HEAVYCON type B24 panel mounting base, self-adhesive, foam rubber made from cellular rubber, color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange seal, for HEAVYCON type B24 panel mounting base, self-adhesive, foam rubber made from cellular rubber, color: black
Search Keywords: HCB24FLMDI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 24-FL-MDI
-
Alias/AKA:1410958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Black
-
Durometer:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$4.58
20
$2.72
40
$2.41
80
$2.27
160
$2.20
320
$2.12
640 +
$2.07
Click for Quote
Log in
to unlock special pricing