- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- HC-B 24-EBUS 48
HC-B 24-EBUS 48
Phoenix Contact
HEAVYCON female insert, B24 series, 24-pos., screw connection, numbering 25 ... 48
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON female insert, B24 series, 24-pos., screw connection, numbering 25 ... 48
Search Keywords: HCB24EBUS48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 24-EBUS 48
-
Alias/AKA:1772094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:24
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in