- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 24-AMQ-A
HC-B 24-AMQ-A
Phoenix Contact
HEAVYCON panel mounting base B24, with double locking latch made of sheet steel, height 27 mm, with flat gasket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON panel mounting base B24, with double locking latch made of sheet steel, height 27 mm, with flat gasket
Search Keywords: HCB24AMQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 24-AMQ-A
-
Alias/AKA:1687312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:27 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately