- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 16-TMB-100/O1STM40G-S
HC-B 16-TMB-100/O1STM40G-S
Phoenix Contact
Connector Accessories Sleeve Housing Aluminum Die Cast Powder-Coated Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Sleeve Housing Aluminum Die Cast Powder-Coated Gray
Search Keywords: HCB16TMB100O1STM40GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 16-TMB-100/O1STM40G-S
-
Alias/AKA:1604476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:126 x 100 x 57 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
6 Weeks
can ship
6/25/26