- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B16-SL-PLBK
Phoenix Contact
HC-B16-SL-PLBK
Replacement single locking latch for HEAVYCON EVO housing type B16 - PA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | HC-B16-SL-PLBK |
| Alias/AKA: | 1407700 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Locking Latch |
| Dimension: | 109.2 x 37 x 52.8 mm |
| Operating Temperature: | -40 to 100 °C |