- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B16-SG-RBK
Phoenix Contact
HC-B16-SG-RBK
Replacement flat gasket, for HEAVYCON EVO panel mounting base type B16
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | HC-B16-SG-RBK |
| Alias/AKA: | 1407704 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4016935050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Gasket |
| Dimension: | 114 x 53 x 2 mm |
| Operating Temperature: | -40 to 125 °C |