- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 16-KMQ-N-O1PG21
HC-B 16-KMQ-N-O1PG21
Phoenix Contact
HEAVYCON B16 coupling housing, with double locking latch, height: 70.5 mm, with 1 x Pg21 gland, straight cable outlet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON B16 coupling housing, with double locking latch, height: 70.5 mm, with 1 x Pg21 gland, straight cable outlet
Search Keywords: HCB16KMQNO1PG21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 16-KMQ-N-O1PG21
-
Alias/AKA:1460217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:140 x 57 x 71 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$36.39
5
$34.12
10
$33.60
25
$30.74
50
$29.89
100
$29.44
250 +
$28.70
Click for Quote
Log in
to unlock special pricing