- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 16-KMQ-H-O1PG29
HC-B 16-KMQ-H-O1PG29
Phoenix Contact
HEAVYCON B16 coupling housing, with double locking latch, height: 82 mm, with 1 x Pg29 gland, straight cable outlet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON B16 coupling housing, with double locking latch, height: 82 mm, with 1 x Pg29 gland, straight cable outlet
Search Keywords: HCB16KMQHO1PG29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 16-KMQ-H-O1PG29
-
Alias/AKA:1460314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:140 x 57 x 82 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.23
5
$37.71
10
$37.15
25
$33.98
50
$33.04
100
$32.55
250 +
$31.72
Click for Quote
Log in
to unlock special pricing