- Home ›
- All Products›
- HC-B16-HCWS-PLR-BK
HC-B16-HCWS-PLR-BK
Phoenix Contact
Protective cover B16 - with single locking latch - protective cover material: Al - height: 20 mm - seal: yes - With lanyard - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover B16 - with single locking latch - protective cover material: Al - height: 20 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: HCB16HCWSPLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B16-HCWS-PLR-BK
-
Alias/AKA:1346541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
8/3/26