- Home ›
- All Products›
- HC-B16-HCWD-PLR-BK
HC-B16-HCWD-PLR-BK
Phoenix Contact
Protective cover B16 - with double locking latch - protective cover material: Al - height: 16.9 mm - seal: yes - With lanyard ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover B16 - with double locking latch - protective cover material: Al - height: 16.9 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: HCB16HCWDPLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B16-HCWD-PLR-BK
-
Alias/AKA:1346544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Tariffs may apply for U.S. shipments