- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- HC-B 10-KMQ-73/M1PG16
HC-B 10-KMQ-73/M1PG16
Phoenix Contact
Coupling housing, with double locking latch, height 73 mm, with screw connection, 1x Pg16
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Coupling housing, with double locking latch, height 73 mm, with screw connection, 1x Pg16
Search Keywords: HCB10KMQ73M1PG16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 10-KMQ-73/M1PG16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Coupling Housing, With Double Locking Latch, Height 73mm
In Stock:
7
Minimum Order:
1