help desk software
Image is representational - see mfr. specs

HC-B 10-I-PT-M

Phoenix Contact

HEAVYCON pin insert, B10 series, 10 + PE-pos., push-in connection

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HEAVYCON pin insert, B10 series, 10 + PE-pos., push-in connection
Search Keywords: HCB10IPTM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-B 10-I-PT-M
  • Alias/AKA:
    1407730
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    N/A
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Manufacturer Stock:
1,695 can ship
Minimum Order:
2
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$19.72
10 +
$18.73
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments