- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-B10-I-PT-F
HC-B10-I-PT-F
Phoenix Contact
HEAVYCON socket insert - B10 series - 10 + PE-pos. - push-in connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON socket insert - B10 series - 10 + PE-pos. - push-in connection
Search Keywords: HCB10IPTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B10-I-PT-F
-
Alias/AKA:1407729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:10Power/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Manufacturer Stock:
549
can ship
Minimum Order Quantity:
2
12 Weeks
can ship
7/30/26
Tariffs may apply for U.S. shipments