- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B10-24-DL-PLBK
HC-B10-24-DL-PLBK
Phoenix Contact
Replacement double locking latch for HEAVYCON EVO housing - HC-B10/HC-B16/HC-B24 - PA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Replacement double locking latch for HEAVYCON EVO housing - HC-B10/HC-B16/HC-B24 - PA
Search Keywords: HCB1024DLPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B10-24-DL-PLBK
-
Alias/AKA:1407696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Locking Latch
-
Dimension:88.7 x 52.8 x 37 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/4/26