- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B06-SG-RBK
Phoenix Contact
HC-B06-SG-RBK
Replacement flat gasket, for HEAVYCON EVO panel mounting base type B6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Replacement flat gasket, for HEAVYCON EVO panel mounting base type B6
Search Keywords: HCB06SGRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B06-SG-RBK
-
Alias/AKA:1407702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Gasket
-
Dimension:80.5 x 53 x 2 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is HC-B06-SG-RBK RoHS compliant?
Yes, HC-B06-SG-RBK is RoHS compliant.
What is the lead time for HC-B06-SG-RBK?
The standard lead time for HC-B06-SG-RBK is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/16/26