- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-ADV-B24-1TM32-1SM25-EMC
HC-ADV-B24-1TM32-1SM25-EMC
Phoenix Contact
Connector Accessories Sleeve Housing Straight Die Cast Aluminum Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Sleeve Housing Straight Die Cast Aluminum Silver
Search Keywords: HCADVB241TM321SM25EMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ADV-B24-1TM32-1SM25-EMC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:152 x 57 x 93.7 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26