- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-A16-I-PT-M-32
HC-A16-I-PT-M-32
Phoenix Contact
Contact insert - number of positions: 16+PE - size: D25 - Pin - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 16+PE - size: D25 - Pin - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm²
Search Keywords: HCA16IPTM32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-A16-I-PT-M-32
-
Alias/AKA:1585391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26