- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-A 16-EBUS
HC-A 16-EBUS
Phoenix Contact
HEAVYCON female insert, A16 series, 16-pos., screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON female insert, A16 series, 16-pos., screw connection
Search Keywords: HCA16EBUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-A 16-EBUS
-
Alias/AKA:1677005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.3961
5
$22.0601
10
$21.6928
25
$21.0699
50
$20.5143
100
$20.2066
250 +
$19.9035
Click for Quote
Log in
to unlock special pricing