Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-A03-I-UT-F

Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Screw connection - 23 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm²
Search Keywords: HCA03IUTF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-A03-I-UT-F
  • Alias/AKA:
    1585223
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    HEAVYCON Insert
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    3Power/1Ground
  • Maximum Voltage Rating:
    230/400 V
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-A03-I-UT-F RoHS compliant?
Yes, HC-A03-I-UT-F is RoHS compliant.
What is the lead time for HC-A03-I-UT-F?
The standard lead time for HC-A03-I-UT-F is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$12.83
10 +
$12.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!