- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-A03-I-PT-M
HC-A03-I-PT-M
Phoenix Contact
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Push-in connection - 230 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Push-in connection - 230 V/400 V - 16 A - 0.14 mm² ... 1.5 mm²
Search Keywords: HCA03IPTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-A03-I-PT-M
-
Alias/AKA:1585252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
3,812
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/29/26