- 홈 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-A03-I-PT-F
HC-A03-I-PT-F
Phoenix Contact
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Push-in connection - ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Push-in connection - 230 V/400 V - 16 A - 0.14 mm² ... 1.5 mm²
Search Keywords: HCA03IPTF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:HC-A03-I-PT-F
-
Alias/AKA:1585265
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
10
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
0
주문 중:
100
배송 가능 6. 5. 26
Minimum Order Quantity:
3
13 Weeks
배송 가능
8. 6. 26
Tariffs may apply for U.S. shipments