- Home ›
- All Products›
- HC-1/2M-UT-M-6-PE
HC-1/2M-UT-M-6-PE
Phoenix Contact
Contact insert module - Pin - leading - Screw connection - 0.5 mm² ... 6 mm² - application: PE transmission - for housing size ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - Pin - leading - Screw connection - 0.5 mm² ... 6 mm² - application: PE transmission - for housing size HC-EVO-M1
Search Keywords: HC12MUTM6PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-1/2M-UT-M-6-PE
-
Alias/AKA:1424439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments