- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- GW-PL-HART8+AI-BUS
Phoenix Contact
GW-PL-HART8+AI-BUS
Res Thick Film 1210 36.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Res Thick Film 1210 36.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: GWPLHART8AIBUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GW-PL-HART8+AI-BUS
-
Alias/AKA:2702236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:DE
-
ECCN:5A991B
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GW-PL-HART8+AI-BUS RoHS compliant?
Yes, GW-PL-HART8+AI-BUS is RoHS compliant.
What is the lead time for GW-PL-HART8+AI-BUS?
The standard lead time for GW-PL-HART8+AI-BUS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$2,686.79
5 +
$2,552.45
Click for Quote
Log in
to unlock special pricing