Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

GMSTBVA-2-5/-3-G

PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: GMSTBVA253G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: GMSTBVA-2-5/-3-G
Alias/AKA: 1766673
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMSTBVA-2-5/-3-G RoHS compliant?
Yes, GMSTBVA-2-5/-3-G is RoHS compliant.
What is the lead time for GMSTBVA-2-5/-3-G?
The standard lead time for GMSTBVA-2-5/-3-G is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
649   can ship 1/18/27
Minimum Order Quantity:
25
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.78
100
$1.95
250
$1.83
500
$1.79
1,000
$1.70
2,500
$1.67
5,000
$1.66
7,500 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!