- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- GMSTBA 2 5/ 4-G-7 62 PIN 9
GMSTBA 2 5/ 4-G-7 62 PIN 9
Phoenix Contact
Conn Wire to Board HDR 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 7.62mm
Search Keywords: GMSTBA254G762PIN9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GMSTBA 2 5/ 4-G-7 62 PIN 9
-
Alias/AKA:1879625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:7.62 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$2.19
100
$2.06
250
$1.94
500
$1.86
1,000
$1.81
2,500
$1.76
5,000
$1.74
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing