Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

GMKDSN-1-5/-4-7-62

PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: GMKDSN154762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    GMKDSN-1-5/-4-7-62
  • Alias/AKA:
    1707043
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMKDSN-1-5/-4-7-62 discontinued?
Yes, GMKDSN-1-5/-4-7-62 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GMKDSN-1-5/-4-7-62?
The recommended replacement for GMKDSN-1-5/-4-7-62 is 1707043 from Phoenix Contact, available from OnlineComponents.com.
Is GMKDSN-1-5/-4-7-62 RoHS compliant?
Yes, GMKDSN-1-5/-4-7-62 is RoHS compliant.
What is the lead time for GMKDSN-1-5/-4-7-62?
The standard lead time for GMKDSN-1-5/-4-7-62 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.9587
100
$2.9144
250
$2.6944
500
$2.6279
1,000
$2.5885
2,500
$2.5346
5,000
$2.4966
7,500 +
$2.4592
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!