Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

GMKDSN-1-5/12-7-62

PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 12 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: GMKDSN1512762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: GMKDSN-1-5/12-7-62
Alias/AKA: 1707137
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMKDSN-1-5/12-7-62 discontinued?
Yes, GMKDSN-1-5/12-7-62 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GMKDSN-1-5/12-7-62?
The recommended replacement for GMKDSN-1-5/12-7-62 is 1707137 from Phoenix Contact, available from OnlineComponents.com.
Is GMKDSN-1-5/12-7-62 RoHS compliant?
Yes, GMKDSN-1-5/12-7-62 is RoHS compliant.
What is the lead time for GMKDSN-1-5/12-7-62?
The standard lead time for GMKDSN-1-5/12-7-62 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.2348
100
$3.9929
250
$3.8288
500
$3.7267
1,000
$3.6299
2,500
$3.5754
5,000
$3.5218
7,500 +
$3.4690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!