Phoenix Contact Authorized Distributor

GMKDS-1-5/-3-7-62-(13)

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 3, Connection method: S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green
Search Keywords: GMKDS15376213
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: GMKDS-1-5/-3-7-62-(13)
Alias/AKA: 1890617
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMKDS-1-5/-3-7-62-(13) RoHS compliant?
Yes, GMKDS-1-5/-3-7-62-(13) is RoHS compliant.
What is the lead time for GMKDS-1-5/-3-7-62-(13)?
The standard lead time for GMKDS-1-5/-3-7-62-(13) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.20
100
$3.00
250
$2.83
500
$2.68
1,000
$2.64
2,500
$2.57
5,000
$2.54
7,500 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!