- Home ›
- All Products›
- GKDS-EX
GKDS-EX
Phoenix Contact
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! Every group of terminal blocks is to be provided with a GRZ 2,5V-EX (1706112) flange plate on both sides. If there are more than 10 terminal blocks - at least one additional flange plate must be mounted for each further group of ten. When the pitch spacer GRZ 2,5-EX (1724628) is used - the max. working voltage is increased to 420 V.
Search Keywords: GKDSEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GKDS-EX
-
Alias/AKA:1709203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$3.8212
100
$3.6029
250
$3.4548
500
$3.3627
1,000
$3.2753
2,500
$3.2262
5,000
$3.1778
7,500 +
$3.1301
Click for Quote
Log in
to unlock special pricing