- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INVEN-M20-M67N-PNES-BK
G-INVEN-M20-M67N-PNES-BK
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 11 mm - shielding: no - connecting thread: M20 x 1.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 11 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black RAL 9005 - with pressure compensation element and flat gasket
Search Keywords: GINVENM20M67NPNESBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INVEN-M20-M67N-PNES-BK
-
Alias/AKA:1424537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
197
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
5/27/26