- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INS-PG7-M68N-PNES-LG
G-INS-PG7-M68N-PNES-LG
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: Pg7 - co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: Pg7 - color: lightgrey RAL 7035
Search Keywords: GINSPG7M68NPNESLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-PG7-M68N-PNES-LG
-
Alias/AKA:1424485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Light Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
40
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.737
40
$0.670
100 +
$0.640
Click for Quote
Log in
to unlock special pricing