- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INS-PG42-L68N-PNES-GY
G-INS-PG42-L68N-PNES-GY
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 30 mm ... 38 mm - shielding: no - connecting thread: Pg42 - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 30 mm ... 38 mm - shielding: no - connecting thread: Pg42 - color: silver-gray RAL 7001
Search Keywords: GINSPG42L68NPNESGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-PG42-L68N-PNES-GY
-
Alias/AKA:1411149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/9/26